Filter Your Search
1 - 2 of 2 results
|
MAX6846KATD3-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.6 V | 1.6 V | 5.5 V | 7 µA | +3.075V | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | LOW BATTERY MONITOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LSSOP, TSSOP8,.1 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX6846KATD3+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.6 V | 5.5 V | 7 µA | +3.075V | 1 | YES | YES | LOW BATTERY MONITOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LSSOP, TSSOP8,.1 | 8 | compliant | EAR99 | 8542.39.00.01 |