Parametric results for: max6803us45d3t under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max6803us45d3t
Select parts from the table below to compare.
Compare
Compare
MAX6803US45D3+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 780 mV 5.5 V 12 µA +4.5V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G4 e3 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY TSOP TO-253 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.9 mm DUAL 1.2955 mm 2.8575 mm 1.194 mm MAXIM INTEGRATED PRODUCTS INC SOT-143 TSOP, TO-253 4 compliant EAR99 8542.39.00.01
MAX6803US45D3-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 780 mV 5.5 V 12 µA +4.5V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G4 e0 Not Qualified 1 125 °C -40 °C 4 PLASTIC/EPOXY TSOP TO-253 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.9 mm DUAL 1.2955 mm 2.8575 mm 1.194 mm MAXIM INTEGRATED PRODUCTS INC SOT-143 SOT-143, 4 PIN 4 not_compliant EAR99 8542.39.00.01