Filter Your Search
1 - 3 of 3 results
|
MAX6803US44D3-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 780 mV | 5.5 V | 12 µA | +4.38V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | TO-253, SOT-143, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX6803US44D3+T
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 780 mV | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.38V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ROCHESTER ELECTRONICS LLC | SOT-143 | LEAD FREE, TO-253, SOT-143, 4 PIN | 4 | unknown | ||||||||
|
MAX6803US44D3+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 780 mV | 5.5 V | 12 µA | +4.38V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | LSOP, TO-253 | 4 | compliant | EAR99 | 8542.39.00.01 |