Filter Your Search
1 - 2 of 2 results
|
MAX6803US27D3+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 780 mV | 5.5 V | 12 µA | +2.7V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.9 mm | DUAL | 1.2955 mm | 2.8575 mm | 1.194 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | TSOP, TO-253 | 4 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX6803US27D3-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 780 mV | 5.5 V | 12 µA | +2.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.9 mm | DUAL | 1.2955 mm | 2.8575 mm | 1.194 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | SOT-143, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 |