Parametric results for: max6750ka30t under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6750ka30t
Select parts from the table below to compare.
Compare
Compare
MAX6750KA30+T
Analog Devices Inc
Check for Price Yes Active 5 V 1.2 V 5.5 V 10 µA +3V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 2 BICMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm ANALOG DEVICES INC 8-SOT_23-N/A SOT-23, 8 PIN 8 8-SOT_23-N/A compliant 2002-08-23
MAX6750KA30-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.2 V 5.5 V 10 µA +3V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 2 BICMOS AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSSOP8,.1 8 not_compliant EAR99 8542.39.00.01
MAX6750KA30+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 1.2 V 5.5 V 10 µA +3V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 2 BICMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 8 PIN 8 compliant EAR99 8542.39.00.01