Parametric results for: max6718auktid3+t under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max6718auktid3t
Select parts from the table below to compare.
Compare
Compare
MAX6718AUKTID3-T
Maxim Integrated Products
Check for Price No No Transferred 800 mV 5.5 V 39 µA 2 YES NO VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G5 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23, 5 PIN not_compliant EAR99 8542.39.00.01
MAX6718AUKTID3+T
Analog Devices Inc
Check for Price Yes Active 1 V 800 mV 5.5 V 39 µA +3.075V 2 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm 5-SOT_23-N/A 5 5-SOT_23-N/A 2006-05-16 Analog Devices
MAX6718AUKTID3+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.15 V 800 mV 5.5 V 39 µA +3.075V 2 YES YES VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, TSOP5/6,.11,37 compliant EAR99 8542.39.00.01 SOT-23 5