Parametric results for: max6473ta24bd1 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max6473ta24bd1
Select parts from the table below to compare.
Compare
Compare
MAX6473TA24BD1-T
Maxim Integrated Products
Check for Price No No Obsolete 2.4 V 100 mV 300 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 7 V 1 5 V 1.229 V BICMOS 2.7 % S-XDSO-N8 e0 Not Qualified 1 150 °C 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 8 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
MAX6473TA24BD1
Maxim Integrated Products
Check for Price No No Transferred 2.4 V 100 mV 300 mA 1 YES FIXED FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 7 V 1 5 V 1.229 V BICMOS 2.7 % S-XDSO-N8 e0 Not Qualified 1 150 °C 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 8 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo