Filter Your Search
1 - 2 of 2 results
|
MAX6472UT24AD1
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 2.4 V | 100 mV | 300 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 1 | 5 V | 1.229 V | BICMOS | 2.7 % | R-PDSO-G6 | e0 | Not Qualified | 150 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MO-178AB, SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||
|
MAX6472UT24AD1-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.4 V | 100 mV | 300 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 1 | 5 V | 1.229 V | BICMOS | 2.7 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |