Parametric results for: max6468us45d3t under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max6468us45d3t
Select parts from the table below to compare.
Compare
Compare
MAX6468US45D3+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 1.8 V 1 V 5.5 V 13 µA +4.5V 1 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC SOT-143 LSOP, TO-253 4 compliant EAR99 8542.39.00.01
MAX6468US45D3-T
Maxim Integrated Products
Check for Price No No Obsolete 1.8 V 1 V 5.5 V 13 µA +4.5V 1 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G4 e0 Not Qualified 1 125 °C -40 °C 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC SOT-143 TO-253, SOT-143, 4 PIN 4 not_compliant EAR99 8542.39.00.01