Filter Your Search
1 - 2 of 2 results
|
MAX6464UR36+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1 V | 6 V | 3.5 µA | +3.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6464UR36-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.6 V | 1 V | 6 V | 3.5 µA | +3.6V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 |