Parametric results for: max6440utkqsd3-t under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6440utkqsd3t
Select parts from the table below to compare.
Compare
Compare
MAX6440UTKQSD3-T
Maxim Integrated Products
Check for Price No No Obsolete 1.2 V 1 V 5.5 V +2.925V 2 YES NO LOW BATTERY MONITOR 1 BICMOS INDUSTRIAL R-PDSO-G6 e0 Not Qualified 1 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 6 PIN 6 not_compliant EAR99 8542.39.00.01
MAX6440UTKQSD3-T
Rochester Electronics LLC
Check for Price No Active 1 V 5.5 V 2 YES NO 2.925 RESET THESHOLD VOLTAGE; BATTERY HTH AND LTH ARE 2.3V AND 1.6V POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS INDUSTRIAL R-PDSO-G6 e0 COMMERCIAL 1 85 °C -40 °C 245 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC SOT-23 SOT-23, 6 PIN 6 unknown
MAX6440UTKQSD3+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 1.2 V 1 V 5.5 V +2.925V 2 YES NO LOW BATTERY MONITOR 1 BICMOS INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01