Filter Your Search
1 - 4 of 4 results
|
MAX643AMLP/883B
Maxim Integrated Products
|
Check for Price | Obsolete | YES | 56 kHz | VOLTAGE-MODE | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
MAX643AMJA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 16.5 V | 2 V | 450 mA | 2.5 mA | NO | BOOST | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||
|
MAX643AMFB/883B
Maxim Integrated Products
|
Check for Price | Transferred | YES | 56 kHz | VOLTAGE-MODE | CMOS | MILITARY | R-XDFP-F10 | Not Qualified | 125 °C | -55 °C | 10 | CERAMIC | DFP | FL10(UNSPEC) | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MAXIM INTEGRATED PRODUCTS INC | DFP, FL10(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
MAX643AMJA/883B
Maxim Integrated Products
|
Check for Price | Transferred | NO | 56 kHz | VOLTAGE-MODE | CMOS | MILITARY | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 |