Filter Your Search
1 - 3 of 3 results
|
MAX6427OQUR+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.7 V | 1 V | 5.5 V | 1.5 µA | 1 | YES | NO | LOW BATTERY MONITOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX6427OQUR+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.7 V | 1.6 V | 5.5 V | 1.5 µA | 2, 2.3 | 1 | YES | NO | VBATT=1 TO 5.5V | LOW BATTERY MONITOR | 1 | BICMOS | R-PDSO-G3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | TSOP3,.09,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX6427OQUR-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.7 V | 1 V | 5.5 V | 1.5 µA | 1 | YES | NO | LOW BATTERY MONITOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 |