Filter Your Search
1 - 2 of 2 results
|
MAX6422US41-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1 V | 5.5 V | 4.2 µA | +4.1V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 20 | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | TO-253, SOT-143, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX6422US41+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 1 V | 5.5 V | 4.2 µA | +4.1V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | LSOP, TO-253 | 4 | compliant | EAR99 | 8542.39.00.01 |