Parametric results for: max6418uk32 under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max6418uk32
Select parts from the table below to compare.
Compare
Compare
MAX6418UK32+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 1 V 5.5 V 4.5 µA +3.2V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 BICMOS R-PDSO-G5 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01
MAX6418UK32-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1 V 5.5 V 4.5 µA +3.2,3V 2 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC MO-178AA, SOT-23, 5 PIN not_compliant EAR99 8542.39.00.01 SOIC 5
MAX6418UK32+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 1 V 5.5 V 4.5 µA +3.2,3V 2 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G5 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, TSOP5/6,.11,37 compliant EAR99 8542.39.00.01 SOIC 5