Filter Your Search
1 - 10 of 651 results
|
MAX6390XS31D4+T
Analog Devices Inc
|
$0.5332 | Yes | Active | 1.8 V | 1 V | 5.5 V | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | 4-SC70-N/A | LEAD FREE, EIAJ, SC-70, 4 PIN | 4 | 4-SC70-N/A | compliant | 2000-10-23 | |||||||||||||||||
|
MAX6390XS29D4+T
Maxim Integrated Products
|
$1.5964 | Yes | Yes | Transferred | 1.8 V | 1 V | 5.5 V | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, SOT-343R | 4 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||
|
MAX639CPA+
Analog Devices Inc
|
$2.5400 | Yes | Obsolete | 9 V | 5 V | 11.5 V | 4 V | 1 A | 20 µA | NO | BUCK | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | 8-PDIP-300_MIL | 8 | 8-PDIP-300_MIL | 1999-05-26 | Analog Devices | ||||||||||||||||||
|
MAX6390XS29D4+T
Analog Devices Inc
|
$2.9343 | Yes | Active | 1.8 V | 1 V | 5.5 V | +2.93V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | 4-SC70-N/A | 4 | 4-SC70-N/A | 2000-10-23 | Analog Devices | |||||||||||||||||||
|
MAX6394US310D3+T
Maxim Integrated Products
|
$3.7456 | Yes | Yes | Transferred | 3.6 V | 2.4 V | 5.5 V | 15 µA | +3.102V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | SOT-143, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MAX639ESA+
Maxim Integrated Products
|
$4.1833 | Yes | Yes | Transferred | 5 V | 11.5 V | 6 V | 1 A | 20 µA | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MAX6398ATT+T
Maxim Integrated Products
|
$4.4127 | Yes | Yes | Transferred | 14 V | 5.5 V | 72 V | 130 µA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | HVSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||
|
MAX6397SATA+T
Analog Devices Inc
|
$4.5983 | Yes | Active | 14 V | 5.5 V | 72 V | 140 µA | +3.3V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 3.3V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | 8-LFCSP-3X3X0.75 | 8 | 8-LFCSP-3X3X0.75 | 2005-05-25 | Analog Devices | ||||||||||||||||||
|
MAX639CSA+
Analog Devices Inc
|
$6.3742 | Yes | Active | 9 V | 5 V | 11.5 V | 6 V | 4.8 V | 5.2 V | 1 A | 20 µA | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | 1999-05-26 | Analog Devices | |||||||||||||
|
MAX639CSA+
Maxim Integrated Products
|
$7.9750 | Yes | Yes | Transferred | 9 V | 5 V | 11.5 V | 6 V | 4.8 V | 5.2 V | 1 A | 20 µA | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |