Filter Your Search
1 - 2 of 2 results
|
MAX6383XR33D2+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1 V | 5.5 V | 13 µA | +3.3V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, SOT-323 | 3 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX6383XR33D2-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | 1 V | 5.5 V | +3.3V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | EIAJ, SC-70, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 |