Parametric results for: max6381lt26d3+t under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max6381lt26d3t
Select parts from the table below to compare.
Compare
Compare
MAX6381LT26D3+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 1.8 V 1 V 5.5 V 13 µA +2.63,2.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-XDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 UNSPECIFIED VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES GOLD NICKEL NO LEAD 500 µm DUAL 1 mm 1.5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON VSON, SOLCC6,.04,20 6 compliant EAR99 8542.31.00.01
MAX6381LT26D3+T
Analog Devices Inc
Check for Price Buy Yes Active 1.8 V 1 V 5.5 V 13 µA +2.63V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-XDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 UNSPECIFIED VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Gold/Nickel (Au/Ni) NO LEAD 500 µm DUAL 1 mm 1.5 mm 800 µm 6-LFCSP-1.5X1X0.75 6 6-LFCSP-1.5X1X0.75 2000-10-23 Analog Devices