Parametric results for: max6370ka+t under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6370kat
Select parts from the table below to compare.
Compare
Compare
MAX6370KA+T
Maxim Integrated Products
$0.7850 Yes Yes Transferred 3 V 2.5 V 5.5 V 1 YES NO WATCHDOG TIMER 1 BICMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSSOP8,.1 8 compliant EAR99 8542.39.00.01
MAX6370KA+T
Analog Devices Inc
Check for Price Yes Active 3 V 2.5 V 5.5 V 1 YES NO WATCHDOG TIMER 1 BICMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm 8-SOT_23-N/A 8 8-SOT_23-N/A 2000-04-07 Analog Devices
MAX6370KA-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V 2.5 V 5.5 V 1 YES NO WATCHDOG TIMER 1 BICMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 8 PIN 8 not_compliant EAR99 8542.39.00.01