Parametric results for: max6360ltut-t under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max6360ltutt
Select parts from the table below to compare.
Compare
Compare
MAX6360LTUT-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V 1.2 V 5.5 V 20 mA +4.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 BICMOS INDUSTRIAL R-PDSO-G6 e0 Not Qualified 1 85 °C -40 °C 245 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP6,.11,37 6 not_compliant EAR99 8542.39.00.01
MAX6360LTUT+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V 1.2 V 5.5 V 20 mA +4.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 BICMOS INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01