Parametric results for: max6334ur20d3+t under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6334ur20d3t
Select parts from the table below to compare.
Compare
Compare
MAX6334UR20D3+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V 1.2 V 5.5 V 7 µA +2V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LEAD FREE, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01
MAX6334UR20D3-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V 1.2 V 5.5 V 7 µA +2V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G3 e0 Not Qualified 1 125 °C -40 °C 240 20 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 3 PIN 3 not_compliant EAR99 8542.39.00.01
MAX6334UR20D3+T
Analog Devices Inc
Check for Price Yes Active 3 V 1.2 V 5.5 V 7 µA +2V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm ANALOG DEVICES INC 3-SOT_23-N/A LEAD FREE, SOT-23, 3 PIN 3 compliant 3-SOT_23-N/A 1999-01-03