Parametric results for: max6250acpa under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max6250acpa
Select parts from the table below to compare.
Compare
Compare
MAX6250ACPA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 4.999 V 5.001 V 10 V 8 V 36 V 3.3 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 2 ppm/°C COMMERCIAL 0.02 % R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01
MAX6250ACPA
Rochester Electronics LLC
Check for Price No No Active 5 V 4.999 V 5.001 V 10 V 8 V 36 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 2 ppm/°C COMMERCIAL R-PDIP-T8 e0 1 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
MAX6250ACPA
Maxim Integrated Products
Check for Price No No Obsolete 5 V 4.999 V 5.001 V 10 V 8 V 36 V 3.3 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 2 ppm/°C COMMERCIAL 0.02 % R-PDIP-T8 e0 Not Qualified 1 70 °C 245 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01
MAX6250ACPA+
Analog Devices Inc
Check for Price Yes Obsolete 5 V 4.999 V 5.001 V 10 V 8 V 36 V 3.3 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 2 ppm/°C COMMERCIAL 0.02 % R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm 8-PDIP-300_MIL 8 8-PDIP-300_MIL 1996-09-23 Analog Devices