Filter Your Search
1 - 2 of 2 results
|
MAX620EWN+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 25 mA | BUFFER OR INVERTER BASED MOSFET DRIVER | TTL | YES | 4 | 16.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP18,.4 | 18 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX620EWN-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 25 mA | BUFFER OR INVERTER BASED MOSFET DRIVER | TTL | YES | 4 | 16.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 |