Parametric results for: max618eeet under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max618eeet
Select parts from the table below to compare.
Compare
Compare
MAX618EEE+T
Maxim Integrated Products
$8.6094 Yes Yes Transferred 6 V 28 V 3 V 3 A YES BOOST 312 kHz SWITCHING REGULATOR CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP16,.25 16 compliant EAR99 8542.39.00.01
MAX618EEE-T
Maxim Integrated Products
Check for Price No No Obsolete 6 V 28 V 3 V 3 A YES BOOST 312 kHz SWITCHING REGULATOR CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, 0.025 INCH PITCH, QSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX618EEE+T
Analog Devices Inc
Check for Price Yes Active 6 V 28 V 3 V 3 A YES BOOST 312 kHz SWITCHING REGULATOR CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm 16-QSOP-150_MIL 16 16-QSOP-150_MIL 1999-06-01 Analog Devices