Filter Your Search
1 - 3 of 3 results
|
MAX5887EGK+TD
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1.1 V | -500 mV | 0.8 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 11 ns | CMOS | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC68,.4SQ,20 | 68 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX5887EGK-TD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 1.1 V | -500 mV | 0.8 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 11 ns | CMOS | INDUSTRIAL | S-XQCC-N68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68 | 68 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX5887EGK+TD
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 1.1 V | -500 mV | 0.8 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 11 ns | CMOS | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | 68-LFCSP-10X10X0.85 | 68 | 68-LFCSP-10X10X0.85 | 2003-05-12 |