Filter Your Search
1 - 3 of 3 results
|
MAX5874EGK+TD
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.1 V | -500 mV | 14 | YES | D/A CONVERTER | OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 14 ns | CMOS | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC68,.4SQ,20 | 68 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX5874EGK-TD
Maxim Integrated Products
|
Check for Price | No | Obsolete | 1.8 V | 1.1 V | -500 mV | 14 | YES | D/A CONVERTER | OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 14 ns | CMOS | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 | 68 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX5874EGK+TD
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 1.8 V | 1.1 V | -500 mV | 14 | YES | D/A CONVERTER | OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 14 ns | CMOS | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | 68-LFCSP-10X10X0.85 | 68 | 68-LFCSP-10X10X0.85 | 2005-04-08 | Analog Devices |