Filter Your Search
1 - 2 of 2 results
|
MAX5631UCB-TD
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 V | 9.2 V | -4.5 V | 0.015 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -4 V | 1 | BICMOS | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCD, TQFF-64 | 64 | not_compliant | 8542.39.00.01 | |||
|
MAX5631UCB+TD
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 10 V | 9.2 V | -4.5 V | 0.015 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -4 V | 1 | BICMOS | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.39.00.01 |