Filter Your Search
1 - 3 of 3 results
|
MAX551AEPA
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 80 ns | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||||||
|
MAX551AEPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.46 V | 1.23 V | 0.0122 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 80 ns | 1.5 mA | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX551AEPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.46 V | 1.23 V | 0.0122 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 80 ns | 1.5 mA | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |