Filter Your Search
1 - 10 of 5,862 results
|
DSHVJ1210W563ZN
Dubilier
|
Check for Price | Contact Manufacturer | 56 nF | 500 V | 80 % | 1210 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | DSHV(1210,W,500V) | -56/+22% ppm/°C | 85 °C | -25 °C | 2 | SMT | TR | 2 mm | 3.2 mm | 2.5 mm | DUBILIER | , 1210 | unknown | EAR99 | |||||||||||||
|
005073006122
Bce Sud
|
Check for Price | Yes | Obsolete | 1.2 nF | 50 V | 10 % | 1812 | NP0 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 0050730(NP0,50V) | 0050 730(NP0, 50V) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | 2.54 mm | 3.81 mm | 4.5 mm | 3.18 mm | BCE SUD | , 1812 | unknown | EAR99 | ||||||||||
|
DSHVJ1210R391MN
Dubilier
|
Check for Price | Contact Manufacturer | 390 pF | 500 V | 20 % | 1210 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | DSHV(1210,R,500V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 2 mm | 3.2 mm | 2.5 mm | DUBILIER | , 1210 | unknown | EAR99 | |||||||||||||
|
DSHVM2220R153JN
Dubilier
|
Check for Price | Contact Manufacturer | 15 nF | 1 kV | 5 % | 2220 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | DSHV(2220,R,1KV) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 2.5 mm | 5.7 mm | 5 mm | DUBILIER | , 2220 | unknown | EAR99 | |||||||||||||
|
1206B104J101N
Novacap
|
Check for Price | No | No | Active | 100 nF | 100 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | NOVACAP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||
|
DSA1206C1R5CN
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 1.5 pF | 100 V | 16.6667 % | 1206 | NP0 | 16.6667 % | Yes | CERAMIC | CERAMIC CAPACITOR | DS(1206,C,100V) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.3 mm | 3.2 mm | 1.6 mm | DUBILIER | , 1206 | unknown | EAR99 | ||||||||||||
|
DSU0603C681FN
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 680 pF | 50 V | 1 % | 0603 | NP0 | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | DUBILIER | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
DSU0603C181DN
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 180 pF | 50 V | 0.2778 % | 0603 | NP0 | 0.2778 % | Yes | CERAMIC | CERAMIC CAPACITOR | DS(0603,C,50V) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 900 µm | 1.6 mm | 800 µm | DUBILIER | , 0603 | unknown | EAR99 | ||||||||||||
|
MCCI621K3NRT
SMEC Inc
|
Check for Price | Contact Manufacturer | 620 pF | 250 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | MCC(X7R,1206,250V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 1.8 mm | 3.2 mm | 1.6 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 1206 | compliant | EAR99 | |||||||||||||
|
DSA0805C150JN
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 15 pF | 100 V | 5 % | 0805 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | DS(0805,C,100V) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.3 mm | 2 mm | 1.25 mm | DUBILIER | , 0805 | unknown | EAR99 |