Parametric results for: max547aeqhtd under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max547aeqhtd
Select parts from the table below to compare.
Compare
Compare
MAX547AEQH+TD
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 4.5 V -4.5 V 0.0244 % 13 YES D/A CONVERTER OFFSET BINARY PARALLEL, WORD -5 V 1 5 µs INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 16.585 mm 4.57 mm 16.585 mm MAXIM INTEGRATED PRODUCTS INC LCC QCCJ, LDCC44,.7SQ 44 compliant 8542.39.00.01
MAX547AEQH-TD
Maxim Integrated Products
Check for Price No No Obsolete 5 V 4.5 V -4.5 V 0.0244 % 13 YES D/A CONVERTER OFFSET BINARY PARALLEL, WORD -5 V 1 5 µs INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 16.585 mm 4.57 mm 16.585 mm MAXIM INTEGRATED PRODUCTS INC LCC PLASTIC, LCC-44 44 not_compliant 8542.39.00.01