Parametric results for: max5430aeka under Other Signal Circuits

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max5430aeka
Select parts from the table below to compare.
Compare
Compare
MAX5430AEKA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V ANALOG CIRCUIT CMOS -15.75 V 1 15.75 V 10.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, 8 compliant EAR99 8533.40.80.70
MAX5430AEKA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V ANALOG CIRCUIT CMOS -15.75 V 1 15.75 V 10.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, 8 compliant EAR99 8533.40.80.70
MAX5430AEKA
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V ANALOG CIRCUIT CMOS -15.75 V 1 15.75 V 10.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 245 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 8 PIN 8 not_compliant EAR99 8533.40.80.70
MAX5430AEKA+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V ANALOG CIRCUIT CMOS -15.75 V 1 15.75 V 10.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2.9 mm 1.45 mm 1.625 mm 8-SOT_23-N/A 8 8-SOT_23-N/A 2001-10-23 Analog Devices
MAX5430AEKA-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V ANALOG CIRCUIT CMOS -15.75 V 1 15.75 V 10.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 245 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 8 PIN 8 not_compliant 8542.39.00.01
MAX5430AEKA+
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V ANALOG CIRCUIT CMOS -15.75 V 1 15.75 V 10.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2.9 mm 1.45 mm 1.625 mm 8-SOT_23-N/A 8 8-SOT_23-N/A 2001-10-23 Analog Devices