Filter Your Search
1 - 2 of 2 results
|
MAX542BEPD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 V | 0.0031 % | 16 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 1.1 mA | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | |||
|
MAX542BEPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.5 V | 0.0031 % | 16 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 1.1 mA | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | EAR99 |