Filter Your Search
1 - 2 of 2 results
|
MAX5387LAUD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 256 | YES | 250 Ω | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 600 Hz | 1 | 25 % | BICMOS | 35 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | 14-TSSOP_4.4-4.4_MM | 14 | 14-TSSOP_4.4-4.4_MM | 2010-02-17 | Analog Devices | |||||||
|
MAX5387LAUD+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5 V | 256 | YES | 250 Ω | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 600 Hz | 1 | 25 % | BICMOS | 35 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 |