Filter Your Search
1 - 3 of 3 results
|
MAX5322EAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | 10.5 V | -4 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 2 | 10 µs | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 1.99 mm | 10.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX5322EAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.0977 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 10 µs | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 8 X 10 MM, MO-150, SSOP-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX5322EAI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | 10.5 V | -4 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 2 | 10 µs | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 1.99 mm | 10.2 mm | 28-SSOP-5.3_MM | 28 | 28-SSOP-5.3_MM | 2004-03-30 | Analog Devices |