Parametric results for: max530beng under Digital to Analog Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max530beng
Select parts from the table below to compare.
Compare
Compare
MAX530BENG
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.1 V -5.1 V 0.0366 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -5 V 1 25 µs 400 µA INDUSTRIAL R-PDIP-T24 Not Qualified e0 1 85 °C -40 °C 245 24 PLASTIC/EPOXY DIP DIP24(UNSPEC) RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.72 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-24 24 not_compliant EAR99 8542.39.00.01
MAX530BENG+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 5.1 V -5.1 V 0.0366 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -5 V 1 25 µs 400 µA INDUSTRIAL R-PDIP-T24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY DIP DIP24(UNSPEC) RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.72 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24(UNSPEC) 24 compliant 8542.39.00.01
MAX530BENG-T
Maxim Integrated Products
Check for Price No No Transferred 5 V 5.1 V -5.1 V 0.0366 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -5 V 1 25 µs 400 µA INDUSTRIAL R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.72 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, 24 compliant 8542.39.00.01