Filter Your Search
1 - 4 of 4 results
|
MAX526CCNG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | 4 | 28 mA | CMOS | COMMERCIAL | R-PDIP-T24 | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MAX526CCNG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 4 | 3 µs | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | |||||||||||
|
MAX526CCNG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 4 | 3 µs | 28 mA | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX526CCNG+
Analog Devices Inc
|
Check for Price | Yes | Active | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | 4 | 28 mA | CMOS | COMMERCIAL | R-PDIP-T24 | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | 24-PDIP-300_MIL | DIP-24 | 24 | compliant | 24-PDIP-300_MIL | 2001-05-16 | Analog Devices |