Filter Your Search
1 - 2 of 2 results
|
MAX525AEPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 12 µs | 980 µA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX525AEPP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 12 µs | 980 µA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |