Parametric results for: max5250acap+t under Digital to Analog Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max5250acapt
Select parts from the table below to compare.
Compare
Compare
MAX5250ACAP+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 5 V 0.0488 % 10 YES D/A CONVERTER BINARY, OFFSET BINARY SERIAL 1 10 µs 980 µA CMOS COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP20,.3 20 compliant EAR99 8542.39.00.01
MAX5250ACAP-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5 V 0.0488 % 10 YES D/A CONVERTER BINARY, OFFSET BINARY SERIAL 1 10 µs 980 µA CMOS COMMERCIAL R-PDSO-G20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-20 20 not_compliant 8542.39.00.01
MAX5250ACAP+T
Analog Devices Inc
Check for Price Yes Active 5 V 5 V 0.0488 % 10 YES D/A CONVERTER BINARY, OFFSET BINARY SERIAL 1 10 µs 980 µA CMOS COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm 20-SSOP-5.3_MM 20 20-SSOP-5.3_MM 1997-01-07 Analog Devices