Filter Your Search
1 - 10 of 30 results
|
MAX5153BEEE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 0.0244 % | 13 | YES | D/A CONVERTER | BINARY | SERIAL | 2 | 16 µs | 600 µA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | 8542.39.00.01 | |||
|
MAX5153BCEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 0.0244 % | 13 | YES | D/A CONVERTER | BINARY | SERIAL | 2 | 16 µs | 600 µA | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
MAX5153BMJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 0.0244 % | 13 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 16 µs | 600 µA | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 20 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERDIP-16 | 16 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||
|
MAX5153ACPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 0.0122 % | 13 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 16 µs | 600 µA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
MAX5153AEEE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 0.0122 % | 13 | YES | D/A CONVERTER | BINARY | SERIAL | 2 | 16 µs | 600 µA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | |||
|
MAX5153BEPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 0.0244 % | 13 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 16 µs | 600 µA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
MAX5153BCEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 0.0244 % | 13 | YES | D/A CONVERTER | BINARY | SERIAL | 2 | 16 µs | 600 µA | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||
|
MAX5153AEPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 0.0122 % | 13 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 16 µs | 600 µA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | |||
|
MAX5153AEEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 0.0122 % | 13 | YES | D/A CONVERTER | BINARY | SERIAL | 2 | 16 µs | 600 µA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | ||
|
MAX5153ACEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 0.0122 % | 13 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 16 µs | 600 µA | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | compliant | 8542.39.00.01 |