Filter Your Search
1 - 4 of 4 results
|
MAX5087AATE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 900 mV | 400 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.02 | 0.0285 % | 0.1 % | 0.04 % | 1 | 11 V | 2.5 V | BICMOS | 4.5 % | S-XQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.2SQ,32 | 16 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||
|
MAX5087AATE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 900 mV | 400 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.02 | 0.0285 % | 0.1 % | 0.04 % | 1 | 11 V | 2.5 V | BICMOS | 4.5 % | S-XQCC-N16 | e0 | Not Qualified | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHB, TQFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||
|
MAX5087AATE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 900 mV | 400 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.02 | 0.0285 % | 0.1 % | 0.04 % | 1 | 11 V | 2.5 V | BICMOS | 4.5 % | S-XQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.2SQ,32 | 16 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||
|
MAX5087AATE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 900 mV | 400 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.02 | 0.0285 % | 0.1 % | 0.04 % | 1 | 11 V | 2.5 V | BICMOS | 4.5 % | S-XQCC-N16 | e0 | Not Qualified | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHB, TQFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |