Parametric results for: max5078aattt under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max5078aattt
Select parts from the table below to compare.
Compare
Compare
MAX5078AATT+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 15 V 4 A 34 ns 34 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 1 15 V 4 V YES AUTOMOTIVE S-XDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 UNSPECIFIED HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 950 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC SON 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 6 compliant EAR99 8542.39.00.01
MAX5078AATT-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V 4 A 34 ns 34 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 1 15 V 4 V YES AUTOMOTIVE S-XDSO-N6 Not Qualified e0 1 125 °C -40 °C 6 UNSPECIFIED HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 950 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC SON HVSON, SOLCC6,.13,38 6 not_compliant EAR99 8542.39.00.01