Filter Your Search
1 - 2 of 2 results
|
MAX500BEJE
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | 10 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 2.5 µs | CMOS | INDUSTRIAL | R-CDIP-T16 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-16 | 16 | unknown | |||||||
|
MAX500BEJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4.5 µs | 2.5 µs | 22 mA | CMOS | INDUSTRIAL | R-CDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 |