Parametric results for: max5003cse under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max5003cse
Select parts from the table below to compare.
Compare
Compare
MAX5003CSE-T
Maxim Integrated Products
Check for Price No No Obsolete 12 V 7.4 V 1 A YES SINGLE 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 e0 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01
MAX5003CSE+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 12 V 7.4 V 1 A YES SINGLE 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.31.00.01 1999-12-16
MAX5003CSE
Maxim Integrated Products
Check for Price No No Obsolete 12 V 7.4 V 1 A YES SINGLE 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 e0 Not Qualified 1 70 °C 245 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.31.00.01
MAX5003CSE+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 12 V 7.4 V 1 A YES SINGLE 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.31.00.01 1999-12-16