Parametric results for: max492mja under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: max492mja
Select parts from the table below to compare.
Compare
Compare
MAX492MJA+
Maxim Integrated Products
Check for Price Yes Transferred 1.2 mV 0.2 V/us 200 nA 2 OPERATIONAL AMPLIFIER 5 V CMOS 7 V MILITARY 500 R-GDIP-T8 Not Qualified 90 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, 8 compliant EAR99 8542.33.00.01
MAX492MJA
Maxim Integrated Products
Check for Price No No Obsolete 1.2 mV 0.2 V/us 200 nA 450 µA 66 dB 2 OPERATIONAL AMPLIFIER 6 V CMOS VOLTAGE-FEEDBACK 60 nA YES NO NO YES NO NO 7 V MILITARY 500 6309.6 NO R-GDIP-T8 Not Qualified e0 90 dB 1 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01