Filter Your Search
1 - 6 of 6 results
|
MAX4902ETA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | SPST | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MAX4902ETA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 1 Ω | 10 mΩ | 100 ns | 100 ns | SPST | BICMOS | NO | 2 | 2 | 70 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | UNSPECIFIED | VSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | SON | 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | 8 | ||||
|
MAX4902EBL-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 1 Ω | 10 mΩ | 100 ns | 100 ns | SPST | BICMOS | NO | 2 | 2 | 70 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1.52 mm | 670 µm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | BGA | 1.50 X 1.50 MM, UCSP-9 | 9 | ||||
|
MAX4902ETA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | 300 mΩ | 100 ns | DPDT | BICMOS | NO | 3 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
MAX4902ETA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 1 Ω | 10 mΩ | 100 ns | 100 ns | SPST | BICMOS | 2 | 2 | 70 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | SON | 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | 8 | EAR99 | ||||||
|
MAX4902EBL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | 300 mΩ | 100 ns | DPDT | BICMOS | NO | 3 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | FBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 |