Parametric results for: max4888c under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: max4888c
Select parts from the table below to compare.
Compare
Select Parts Part Number
MAX4888CETI+T
Maxim Integrated Products
MAX4888CETI+
Maxim Integrated Products
MAX4888CETI+
Analog Devices Inc
MAX4888CETI+T
Analog Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
On-state Resistance-Max (Ron)
On-state Resistance Match-Nom
Analog IC - Other Type
Technology Number of Channels Number of Functions Off-state Isolation-Nom
Output
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Switching
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Reach Compliance Code
HTS Code
Part Package Code
Package Description
Pin Count
ECCN Code
Manufacturer Package Code
Date Of Intro
Samacsys Manufacturer
Yes Yes Transferred SPST e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01
Yes Yes Transferred 3.3 V YES 8.4 Ω 200 mΩ DPDT CMOS 2 2 15 dB SEPARATE OUTPUT 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.14X.22,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 5.5 mm 800 µm 3.5 mm MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01 QFN 3.50 X 5.50 MM, ROHS COMPLIANT, TQFN-28 28 EAR99
Yes Active 3.3 V YES 8.4 Ω 200 mΩ DPDT CMOS 2 2 15 dB SEPARATE OUTPUT 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.14X.22,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5.5 mm 800 µm 3.5 mm ANALOG DEVICES INC compliant 28-LFCSP-3.5X5.5X0.75 3.50 X 5.50 MM, ROHS COMPLIANT, TQFN-28 28 28-LFCSP-3.5X5.5X0.75 2011-01-05 Analog Devices
Yes Active SPST e3 1 260 30 Matte Tin (Sn) ANALOG DEVICES INC compliant 28-LFCSP-3.5X5.5X0.75 28 28-LFCSP-3.5X5.5X0.75 2011-01-05 Analog Devices
Compare
MAX4888CETI+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred SPST e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01
MAX4888CETI+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3.3 V YES 8.4 Ω 200 mΩ DPDT CMOS 2 2 15 dB SEPARATE OUTPUT 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.14X.22,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 5.5 mm 800 µm 3.5 mm MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01 QFN 3.50 X 5.50 MM, ROHS COMPLIANT, TQFN-28 28 EAR99
MAX4888CETI+
Analog Devices Inc
Check for Price Buy Yes Active 3.3 V YES 8.4 Ω 200 mΩ DPDT CMOS 2 2 15 dB SEPARATE OUTPUT 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.14X.22,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5.5 mm 800 µm 3.5 mm ANALOG DEVICES INC compliant 28-LFCSP-3.5X5.5X0.75 3.50 X 5.50 MM, ROHS COMPLIANT, TQFN-28 28 28-LFCSP-3.5X5.5X0.75 2011-01-05 Analog Devices
MAX4888CETI+T
Analog Devices Inc
Check for Price Buy Yes Active SPST e3 1 260 30 Matte Tin (Sn) ANALOG DEVICES INC compliant 28-LFCSP-3.5X5.5X0.75 28 28-LFCSP-3.5X5.5X0.75 2011-01-05 Analog Devices