Parametric results for: max4836ett33c under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max4836ett33c
Select parts from the table below to compare.
Compare
Compare
MAX4836ETT33C
Maxim Integrated Products
Check for Price No No Obsolete 5.5 V 2.5 V 3.3 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 330 mV 6 V 0.0044 % 0.0429 % 1 3.366 V 3.234 V BICMOS 2 % S-XDSO-N6 Not Qualified 1 125 °C -40 °C 6 UNSPECIFIED HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON HVSON, SOLCC6,.13,38 6 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX4836ETT33C-T
Maxim Integrated Products
Check for Price No No Obsolete 5.5 V 2.5 V 3.3 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 330 mV 6 V 0.0044 % 0.0429 % 1 3.366 V 3.234 V BICMOS 2 % S-XDSO-N6 e0 Not Qualified 1 125 °C -40 °C 6 UNSPECIFIED HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON HVSON, SOLCC6,.13,38 6 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX4836ETT33C+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5.5 V 2.5 V 3.3 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 330 mV 6 V 0.0044 % 1 3.366 V 3.234 V BICMOS 2 % S-XDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 UNSPECIFIED HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX4836ETT33C+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5.5 V 2.5 V 3.3 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 330 mV 6 V 0.0044 % 0.0429 % 1 3.366 V 3.234 V BICMOS 2 % S-XDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 UNSPECIFIED HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX4836ETT33C+T
Analog Devices Inc
Check for Price Yes Active 5.5 V 2.5 V 3.3 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 330 mV 6 V 0.0044 % 0.0429 % 1 3.366 V 3.234 V BICMOS 2 % S-XDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 UNSPECIFIED HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 6-LFCSP-3X3X0.75 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 6 compliant Fixed,Positive,Single Output,Ldo 6-LFCSP-3X3X0.75 2004-08-04 Analog Devices