Filter Your Search
1 - 5 of 5 results
|
MAX4801CQI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 38 Ω | 7.6 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | |||||
|
MAX4801CQI
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | SPST | BCDMOS | 1 | 1 | 33 dB | 13.2 V | 2.7 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | ||||||
|
MAX4801CQI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 33 dB | 13.2 V | 2.7 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||
|
MAX4801CQI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 38 Ω | 7.6 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | ||||
|
MAX4801CQI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 38 Ω | 7.6 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | PLASTIC, MO-047AB, LCC-28 | 28 | not_compliant | 8542.39.00.01 |