Filter Your Search
1 - 3 of 3 results
|
MAX4784EGE-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 1.8 V | YES | 3 Ω | 30 ns | 15 ns | 150 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 4 | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-CQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | VQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
MAX4784EGE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.8 V | YES | 3 Ω | 30 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 4 | 3.6 V | 1.6 V | INDUSTRIAL | S-CQCC-N16 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | CERAMIC, METAL-SEALED COFIRED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 | 16 | unknown | ||||||||
|
MAX4784EGE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | YES | 3 Ω | 30 ns | 15 ns | 150 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 4 | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-CQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | VQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 |