Filter Your Search
1 - 6 of 6 results
|
MAX4783EUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | YES | 1 Ω | 300 mΩ | 25 ns | 15 ns | SPDT | CMOS | 1 | 3 | 75 dB | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153AB, TSSOP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4783EUE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.8 V | YES | 2.5 Ω | 300 mΩ | 30 ns | 20 ns | SPDT | CMOS | 1 | 3 | 75 dB | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX4783EUE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | YES | 1 Ω | 300 mΩ | 25 ns | 15 ns | SPDT | CMOS | 1 | 3 | 75 dB | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153AB, TSSOP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | |||||||
|
MAX4783EUE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.8 V | YES | 2.5 Ω | 300 mΩ | 30 ns | 20 ns | SPDT | CMOS | 1 | 3 | 75 dB | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX4783EUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | YES | 2.5 Ω | 300 mΩ | 30 ns | 20 ns | SPDT | CMOS | 1 | 3 | 75 dB | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2002-08-09 | |||||||||
|
MAX4783EUE+
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | YES | 2.5 Ω | 300 mΩ | 30 ns | 20 ns | SPDT | CMOS | 1 | 3 | 75 dB | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2002-08-09 | Analog Devices |